Slide Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Through Hole
EG2482-ND
EG2482-ND
Additional Requirements for Selecting a Switch

500ASSP1M2RE

DigiKey Part Number
EG2482-ND
Manufacturer
Manufacturer Product Number
500ASSP1M2RE
Description
SWITCH SLIDE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
500ASSP1M2RE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
3.10mm
Manufacturer
E-Switch
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Circuit
SPDT
Features
Epoxy Sealed Terminals
Contact Timing
Not Specified
Operating Temperature
-30°C ~ 85°C
Switch Function
On-On
Actuator Material
Polyamide (PA), Nylon
Current Rating (Amps)
0.4VA (AC/DC)
Switch Travel
3.05mm
Voltage Rating - AC
20 V
Mechanical Life
30,000 Cycles
Voltage Rating - DC
20 V
Electrical Life
30,000 Cycles
Actuator Type
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 945
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1107,30000 Kč107,30 Kč
1089,57700 Kč895,77 Kč
2582,97560 Kč2 074,39 Kč
18970,33106 Kč13 292,57 Kč
37866,70643 Kč25 215,03 Kč
56764,75975 Kč36 718,78 Kč
1 13461,72190 Kč69 992,63 Kč
2 64658,48451 Kč154 750,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:107,30000 Kč
Unit Price with VAT:129,83300 Kč