Rocker Switch SPDT 3A (AC/DC) 120 V Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 3A (AC/DC) 120 V Surface Mount, Right Angle
400BWMSP1R2BLKSM6QE
400BWMSP1R2BLKSM6QE
Additional Requirements for Selecting a Switch

400BWMSP1R2BLKSM6QE

DigiKey Part Number
EG4336TR-ND - Tape & Reel (TR)
EG4336CT-ND - Cut Tape (CT)
EG4336DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
400BWMSP1R2BLKSM6QE
Description
SWITCH ROCKER SPDT 3A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 3A (AC/DC) 120 V Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
400BWMSP1R2BLKSM6QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount, Right Angle
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
SMD (SMT) Tab
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 385
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,98000 Kč108,98 Kč
1094,17600 Kč941,76 Kč
2588,80480 Kč2 220,12 Kč
5084,94540 Kč4 247,27 Kč
10081,24760 Kč8 124,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45073,75011 Kč33 187,55 Kč
90070,52294 Kč63 470,65 Kč
1 35068,69799 Kč92 742,29 Kč
2 25066,46287 Kč149 541,46 Kč
3 15065,02854 Kč204 839,90 Kč
Manufacturers Standard Package
Unit Price without VAT:108,98000 Kč
Unit Price with VAT:131,86580 Kč