
400BWMSP1R2BLKSM6QE-Z103 | |
|---|---|
DigiKey Part Number | 141-400BWMSP1R2BLKSM6QE-Z103TR-ND - Tape & Reel (TR) 141-400BWMSP1R2BLKSM6QE-Z103CT-ND - Cut Tape (CT) 141-400BWMSP1R2BLKSM6QE-Z103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 400BWMSP1R2BLKSM6QE-Z103 |
Description | SWITCH ROCKER SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 3A (AC/DC) 120 V Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,91000 Kč | 115,91 Kč |
| 10 | 100,09700 Kč | 1 000,97 Kč |
| 25 | 94,39040 Kč | 2 359,76 Kč |
| 50 | 90,28720 Kč | 4 514,36 Kč |
| 100 | 86,35640 Kč | 8 635,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 78,38647 Kč | 35 273,91 Kč |
| 900 | 74,95539 Kč | 67 459,85 Kč |
| 1 350 | 73,01518 Kč | 98 570,49 Kč |
| 2 250 | 70,63904 Kč | 158 937,84 Kč |
| Unit Price without VAT: | 115,91000 Kč |
|---|---|
| Unit Price with VAT: | 140,25110 Kč |


