RF ANTENNA GPS Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GPS Chip Solder Surface Mount
1001011_Bottom

1001011

DigiKey Part Number
478-1001011TR-ND - Tape & Reel (TR)
478-1001011CT-ND - Cut Tape (CT)
478-1001011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1001011
Description
RF ANT 1.561GHZ/1.575GHZ CHIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.561GHz, 1.575GHz
Frequency Range
1.57GHz ~ 1.58GHz
Antenna Type
Chip
Number of Bands
2
VSWR
2
Return Loss
-
Gain
-1.8dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.130" (3.30mm)
Applications
GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 348
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
1030,40500 Kč304,05 Kč
2527,67520 Kč691,88 Kč
10024,68100 Kč2 468,10 Kč
25023,25152 Kč5 812,88 Kč
50022,38932 Kč11 194,66 Kč
1 00022,16759 Kč22 167,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 25021,00789 Kč47 267,75 Kč
4 50020,54300 Kč92 443,50 Kč
6 75020,31029 Kč137 094,46 Kč
Manufacturers Standard Package
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč