




320E11BLK | |
|---|---|
DigiKey Part Number | EG1301-ND |
Manufacturer | |
Manufacturer Product Number | 320E11BLK |
Description | SWITCH TACT SPST-NO 0.025A 50V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 320E11BLK Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 12.40mm x 12.40mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 135gf |
Circuit SPST-NO | Features Black Cap |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.025A @ 50VDC | Actuator Material Polycarbonate (PC) |
Actuator Type Square Button | Switch Travel 0.60mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 9.95mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 35,55000 Kč | 355,50 Kč |
| 25 | 33,52960 Kč | 838,24 Kč |
| 50 | 32,08080 Kč | 1 604,04 Kč |
| 162 | 29,75235 Kč | 4 819,88 Kč |
| 324 | 28,45747 Kč | 9 220,22 Kč |
| 648 | 27,21704 Kč | 17 636,64 Kč |
| 1 134 | 26,25379 Kč | 29 771,80 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |











