


MAX8860EUA33+ | |
|---|---|
DigiKey Part Number | MAX8860EUA33+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8860EUA33+ |
Description | IC REG LIN POS ADJ 8-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 300mA 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8860EUA33+ Models |
Category | Voltage Dropout (Max) 0.155V @ 300mA (Typ) |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 270 µA |
Part Status Active | Control Features Enable, Fault Output |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 1.25V (3.3V) | Supplier Device Package 8-uMAX/uSOP |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 10 | 70,82600 Kč | 708,26 Kč |
| 50 | 61,76780 Kč | 3 088,39 Kč |
| 100 | 58,96240 Kč | 5 896,24 Kč |
| 250 | 55,99916 Kč | 13 999,79 Kč |
| 500 | 54,21306 Kč | 27 106,53 Kč |
| 1 000 | 52,74299 Kč | 52 742,99 Kč |
| 2 500 | 51,19128 Kč | 127 978,20 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |











