Bipolar (BJT) Transistor NPN 25 V 100 mA 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT6521LT1G

DigiKey Part Number
MMBT6521LT1GOSTR-ND - Tape & Reel (TR)
MMBT6521LT1GOSCT-ND - Cut Tape (CT)
MMBT6521LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT6521LT1G
Description
TRANS NPN 25V 0.1A SOT23-3
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 100 mA 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBT6521LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
500nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 2mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
225 mW
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
25 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC848A RFGTaiwan Semiconductor Corporation8 6151801-BC848ARFGCT-ND3,78000 KčSimilar
BC848B RFGTaiwan Semiconductor Corporation8 7881801-BC848BRFGCT-ND3,78000 KčSimilar
In-Stock: 4 848
Factory Stock: 195 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,25000 Kč52,50 Kč
1003,30090 Kč330,09 Kč
5002,45382 Kč1 226,91 Kč
1 0002,18022 Kč2 180,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,72800 Kč5 184,00 Kč
6 0001,56215 Kč9 372,90 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč