Yellow 593nm LED Indication - Discrete 2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988140107F

DigiKey Part Number
350-2041-2-ND - Tape & Reel (TR)
350-2041-1-ND - Cut Tape (CT)
350-2041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988140107F
Description
LED YELLOW CLEAR 0805 SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow 593nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5988140107F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.40mm x 1.25mm
Mfr
Voltage - Forward (Vf) (Typ)
2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
0805 (2012 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
2.00mm L x 1.25mm W
Millicandela Rating
Height (Max)
0.80mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP631-YQT Brightek (QTB)2 9651516-1088-1-ND4,83000 KčSimilar
In-Stock: 28 809
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,36000 Kč33,60 Kč
1002,34340 Kč234,34 Kč
5001,87890 Kč939,45 Kč
1 0001,72499 Kč1 724,99 Kč
2 0001,59375 Kč3 187,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,45343 Kč5 813,72 Kč
8 0001,36015 Kč10 881,20 Kč
12 0001,31225 Kč15 747,00 Kč
20 0001,25810 Kč25 162,00 Kč
28 0001,22586 Kč34 324,08 Kč
40 0001,19441 Kč47 776,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč