Orange 605nm LED Indication - Discrete 2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988130107F

DigiKey Part Number
350-2040-2-ND - Tape & Reel (TR)
350-2040-1-ND - Cut Tape (CT)
350-2040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988130107F
Description
LED ORANGE CLEAR 0805 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5988130107F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.40mm x 1.25mm
Mfr
Voltage - Forward (Vf) (Typ)
2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
0805 (2012 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
2.00mm L x 1.25mm W
Millicandela Rating
Height (Max)
0.80mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 019
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,14500 Kč51,45 Kč
1003,64110 Kč364,11 Kč
5002,95862 Kč1 479,31 Kč
1 0002,73331 Kč2 733,31 Kč
2 0002,54139 Kč5 082,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,33251 Kč9 330,04 Kč
8 0002,19660 Kč17 572,80 Kč
12 0002,12689 Kč25 522,68 Kč
20 0002,04811 Kč40 962,20 Kč
28 0002,00126 Kč56 035,28 Kč
40 0001,95555 Kč78 222,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč