




100DP1T2B4VS2RE | |
|---|---|
DigiKey Part Number | EG2406-ND |
Manufacturer | |
Manufacturer Product Number | 100DP1T2B4VS2RE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 100DP1T2B4VS2RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.08mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7201MD9V3BE | C&K | 753 | CKN1170-ND | 392,50000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,10000 Kč | 129,10 Kč |
| 10 | 111,43100 Kč | 1 114,31 Kč |
| 25 | 105,07000 Kč | 2 626,75 Kč |
| 50 | 100,50260 Kč | 5 025,13 Kč |
| 100 | 96,12720 Kč | 9 612,72 Kč |
| 270 | 90,17456 Kč | 24 347,13 Kč |
| 540 | 86,23093 Kč | 46 564,70 Kč |
| 1 080 | 82,45319 Kč | 89 049,45 Kč |
| Unit Price without VAT: | 129,10000 Kč |
|---|---|
| Unit Price with VAT: | 156,21100 Kč |






