



100DP1T2B4VS2QE | |
|---|---|
DigiKey Part Number | 100DP1T2B4VS2QE-ND |
Manufacturer | |
Manufacturer Product Number | 100DP1T2B4VS2QE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 100DP1T2B4VS2QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.08mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7201MD9V3BE | C&K | 753 | CKN1170-ND | 392,50000 Kč | Similar |
| 7201MD9V3QE | C&K | 52 | CKN11644-ND | 387,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,84000 Kč | 122,84 Kč |
| 10 | 106,00900 Kč | 1 060,09 Kč |
| 25 | 99,97280 Kč | 2 499,32 Kč |
| 54 | 95,15519 Kč | 5 138,38 Kč |
| 108 | 91,01111 Kč | 9 829,20 Kč |
| 270 | 85,79952 Kč | 23 165,87 Kč |
| 540 | 82,04746 Kč | 44 305,63 Kč |
| 1 026 | 78,71447 Kč | 80 761,05 Kč |
| Unit Price without VAT: | 122,84000 Kč |
|---|---|
| Unit Price with VAT: | 148,63640 Kč |




