



7201MD9V3BE | |
|---|---|
DigiKey Part Number | CKN1170-ND |
Manufacturer | |
Manufacturer Product Number | 7201MD9V3BE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7201MD9V3BE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.86mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,50000 Kč | 392,50 Kč |
| 10 | 338,67200 Kč | 3 386,72 Kč |
| 25 | 319,32280 Kč | 7 983,07 Kč |
| 80 | 296,28363 Kč | 23 702,69 Kč |
| 160 | 283,32194 Kč | 45 331,51 Kč |
| 320 | 270,90188 Kč | 86 688,60 Kč |
| 560 | 261,25461 Kč | 146 302,58 Kč |
| Unit Price without VAT: | 392,50000 Kč |
|---|---|
| Unit Price with VAT: | 474,92500 Kč |

