

7201MD9V3QE | |
|---|---|
DigiKey Part Number | CKN11644-ND |
Manufacturer | |
Manufacturer Product Number | 7201MD9V3QE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7201MD9V3QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.86mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,70000 Kč | 387,70 Kč |
| 10 | 334,58500 Kč | 3 345,85 Kč |
| 25 | 315,45200 Kč | 7 886,30 Kč |
| 80 | 292,69388 Kč | 23 415,51 Kč |
| 160 | 279,88863 Kč | 44 782,18 Kč |
| 320 | 267,61844 Kč | 85 637,90 Kč |
| 560 | 258,08868 Kč | 144 529,66 Kč |
| Unit Price without VAT: | 387,70000 Kč |
|---|---|
| Unit Price with VAT: | 469,11700 Kč |

