Zener Diode 36 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 1 W ±5% Surface Mount DO-214AC (SMA)
DO-214AC, SMA

Z1SMA36

DigiKey Part Number
4878-Z1SMA36TR-ND - Tape & Reel (TR)
4878-Z1SMA36CT-ND - Cut Tape (CT)
4878-Z1SMA36DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z1SMA36
Description
DIODE ZENER 36V 1W DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
Z1SMA36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 27 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Part Status
Active
Operating Temperature
-50°C ~ 150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-214AC (SMA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Z1SMA36Diotec Semiconductor4 5854878-Z1SMA36CT-ND7,98000 KčParametric Equivalent
1SMA5938-AU_R1_000A1Panjit International Inc.1 7543757-1SMA5938-AU_R1_000A1CT-ND5,88000 KčParametric Equivalent
1SMA5938_R1_00001Panjit International Inc.4 8203757-1SMA5938_R1_00001CT-ND4,83000 KčParametric Equivalent
In-Stock: 4 585
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,87200 Kč48,72 Kč
1003,06150 Kč306,15 Kč
5002,26946 Kč1 134,73 Kč
1 0002,01350 Kč2 013,50 Kč
2 0001,79754 Kč3 595,08 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,36607 Kč10 245,52 Kč
15 0001,24469 Kč18 670,35 Kč
22 5001,19647 Kč26 920,57 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč