
1SMA5938_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA5938_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA5938_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA5938_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5938_R1_00001 |
Description | DIODE ZENER 36V 1.5W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 38 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 27.4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.5 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,59142 Kč | 2 864,56 Kč |
| 3 600 | 1,42728 Kč | 5 138,21 Kč |
| 5 400 | 1,34356 Kč | 7 255,22 Kč |
| 9 000 | 1,24936 Kč | 11 244,24 Kč |
| 12 600 | 1,19354 Kč | 15 038,60 Kč |
| 18 000 | 1,13927 Kč | 20 506,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 100 | 2,88930 Kč | 288,93 Kč |
| 500 | 2,13760 Kč | 1 068,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 100 | 1,72180 Kč | 172,18 Kč |
| 500 | 1,70084 Kč | 850,42 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

