Zener Diode 36 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA5938-AU_R1_000A1

DigiKey Part Number
3757-1SMA5938-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-1SMA5938-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-1SMA5938-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA5938-AU_R1_000A1
Description
DIODE ZENER 36V 1.5W DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 27.4 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1.5 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
38 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMA5938_R1_00001Panjit International Inc.4 8203757-1SMA5938_R1_00001CT-ND4,83000 KčParametric Equivalent
In-Stock: 1 754
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8001,67109 Kč3 007,96 Kč
3 6001,49990 Kč5 399,64 Kč
5 4001,41262 Kč7 628,15 Kč
9 0001,31445 Kč11 830,05 Kč
12 6001,25626 Kč15 828,88 Kč
18 0001,19970 Kč21 594,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,83000 Kč48,30 Kč
1003,02370 Kč302,37 Kč
5002,24174 Kč1 120,87 Kč
Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,96900 Kč39,69 Kč
1002,05780 Kč205,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč