


Z1SMA36 | |
|---|---|
DigiKey Part Number | 4878-Z1SMA36TR-ND - Tape & Reel (TR) 4878-Z1SMA36CT-ND - Cut Tape (CT) 4878-Z1SMA36DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z1SMA36 |
Description | DIODE ZENER 36V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | Z1SMA36 Models |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 27 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z1SMA36 | Diotec Semiconductor | 4 585 | 4878-Z1SMA36CT-ND | 7,98000 Kč | Parametric Equivalent |
| 1SMA5938-AU_R1_000A1 | Panjit International Inc. | 1 754 | 3757-1SMA5938-AU_R1_000A1CT-ND | 5,88000 Kč | Parametric Equivalent |
| 1SMA5938_R1_00001 | Panjit International Inc. | 4 820 | 3757-1SMA5938_R1_00001CT-ND | 4,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 100 | 3,06150 Kč | 306,15 Kč |
| 500 | 2,26946 Kč | 1 134,73 Kč |
| 1 000 | 2,01350 Kč | 2 013,50 Kč |
| 2 000 | 1,79754 Kč | 3 595,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,36607 Kč | 10 245,52 Kč |
| 15 000 | 1,24469 Kč | 18 670,35 Kč |
| 22 500 | 1,19647 Kč | 26 920,57 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

