
US3M | |
|---|---|
DigiKey Part Number | 4878-US3MTR-ND - Tape & Reel (TR) 4878-US3MCT-ND - Cut Tape (CT) 4878-US3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US3M |
Description | DIODE STANDARD 1000V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | US3M Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER3M | Diotec Semiconductor | 1 346 | 4878-ER3MCT-ND | 0,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 100 | 5,49730 Kč | 549,73 Kč |
| 500 | 4,15550 Kč | 2 077,75 Kč |
| 1 000 | 3,72253 Kč | 3 722,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,17189 Kč | 9 515,67 Kč |
| 6 000 | 2,89433 Kč | 17 365,98 Kč |
| 9 000 | 2,75286 Kč | 24 775,74 Kč |
| 15 000 | 2,59390 Kč | 38 908,50 Kč |
| 21 000 | 2,49976 Kč | 52 494,96 Kč |
| 30 000 | 2,40826 Kč | 72 247,80 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |







