
ER3M | |
|---|---|
DigiKey Part Number | 4878-ER3MTR-ND - Tape & Reel (TR) 4878-ER3MCT-ND - Cut Tape (CT) 4878-ER3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER3M |
Description | DIODE STANDARD 1000V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ER3M Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 100 | 5,46160 Kč | 546,16 Kč |
| 500 | 4,12736 Kč | 2 063,68 Kč |
| 1 000 | 3,69712 Kč | 3 697,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,14956 Kč | 9 448,68 Kč |
| 6 000 | 2,87358 Kč | 17 241,48 Kč |
| 9 000 | 2,73294 Kč | 24 596,46 Kč |
| 15 000 | 2,57489 Kč | 38 623,35 Kč |
| 21 000 | 2,48129 Kč | 52 107,09 Kč |
| 30 000 | 2,39031 Kč | 71 709,30 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

