Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-ESOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDI55-ADEEN

DigiKey Part Number
4878-LDI55-ADEENTR-ND - Tape & Reel (TR)
4878-LDI55-ADEENCT-ND - Cut Tape (CT)
4878-LDI55-ADEENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDI55-ADEEN
Description
IC REG LINEAR POS ADJ 1A 8-ESOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-ESOP
Datasheet
 Datasheet
EDA/CAD Models
LDI55-ADEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
50V
Voltage - Output (Min/Fixed)
1.3V
Voltage - Output (Max)
Voltage Dropout (Max)
1.5V @ 2A
Current - Output
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-ESOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 145
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,39600 Kč53,96 Kč
254,80440 Kč120,11 Kč
1004,15130 Kč415,13 Kč
2503,83844 Kč959,61 Kč
5003,64988 Kč1 824,94 Kč
1 0003,49428 Kč3 494,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,26115 Kč13 044,60 Kč
8 0003,17450 Kč25 396,00 Kč
12 0003,13112 Kč37 573,44 Kč
20 0003,08303 Kč61 660,60 Kč
28 0003,05493 Kč85 538,04 Kč
40 0003,02792 Kč121 116,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč