Parametric Equivalent
Parametric Equivalent

ASMD-CWG7-NX7C2 | |
|---|---|
DigiKey Part Number | 516-ASMD-CWG7-NX7C2TR-ND - Tape & Reel (TR) 516-ASMD-CWG7-NX7C2CT-ND - Cut Tape (CT) 516-ASMD-CWG7-NX7C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMD-CWG7-NX7C2 |
Description | LED COOL WHITE 3014 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White, Cool LED Indication - Discrete 2.8V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.50mm x 1.15mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.40mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 100 | 1,77010 Kč | 177,01 Kč |
| 500 | 1,40980 Kč | 704,90 Kč |
| 1 000 | 1,29033 Kč | 1 290,33 Kč |
| 2 000 | 1,18796 Kč | 2 375,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,10072 Kč | 4 402,88 Kč |
| 8 000 | 1,02646 Kč | 8 211,68 Kč |
| 12 000 | 0,98829 Kč | 11 859,48 Kč |
| 20 000 | 0,94514 Kč | 18 902,80 Kč |
| 28 000 | 0,91945 Kč | 25 744,60 Kč |
| 40 000 | 0,89436 Kč | 35 774,40 Kč |
| 100 000 | 0,83892 Kč | 83 892,00 Kč |
| 200 000 | 0,80438 Kč | 160 876,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |











