New at DigiKey
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL78M12

DigiKey Part Number
5399-SL78M12TR-ND - Tape & Reel (TR)
5399-SL78M12CT-ND - Cut Tape (CT)
5399-SL78M12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL78M12
Description
78DB@(100HZ) 1A FIXED 12V POSITI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2.5V @ 1A
Current - Output
Current - Quiescent (Iq)
5 mA
PSRR
78dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 852
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,35200 Kč23,52 Kč
252,07480 Kč51,87 Kč
1001,75750 Kč175,75 Kč
2501,60844 Kč402,11 Kč
5001,51858 Kč759,29 Kč
1 0001,44424 Kč1 444,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,36588 Kč3 414,70 Kč
5 0001,31863 Kč6 593,15 Kč
7 5001,29496 Kč9 712,20 Kč
12 5001,26875 Kč15 859,38 Kč
17 5001,25342 Kč21 934,85 Kč
25 0001,23868 Kč30 967,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč