
ASMD-CWG7-NX7D2 | |
|---|---|
DigiKey Part Number | 516-ASMD-CWG7-NX7D2TR-ND - Tape & Reel (TR) 516-ASMD-CWG7-NX7D2CT-ND - Cut Tape (CT) 516-ASMD-CWG7-NX7D2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMD-CWG7-NX7D2 |
Description | LED COOL WHITE 3014 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | White, Cool LED Indication - Discrete 2.8V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.8V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 1.40mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.90mm |
Lens Size 2.50mm x 1.15mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 100 | 1,84150 Kč | 184,15 Kč |
| 500 | 1,46650 Kč | 733,25 Kč |
| 1 000 | 1,34177 Kč | 1 341,77 Kč |
| 2 000 | 1,23542 Kč | 2 470,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,14476 Kč | 4 579,04 Kč |
| 8 000 | 1,06751 Kč | 8 540,08 Kč |
| 12 000 | 1,02784 Kč | 12 334,08 Kč |
| 20 000 | 0,98295 Kč | 19 659,00 Kč |
| 28 000 | 0,95622 Kč | 26 774,16 Kč |
| 40 000 | 0,93014 Kč | 37 205,60 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |



