
LDI67-08EEN | |
|---|---|
DigiKey Part Number | 4878-LDI67-08EEN-ND |
Manufacturer | |
Manufacturer Product Number | LDI67-08EEN |
Description | IC REG LINEAR 0.8V 80MA 8-ESOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 8-ESOP |
Datasheet | Datasheet |
EDA/CAD Models | LDI67-08EEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 40mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | 85dB ~ 80dB (200Hz ~ 1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-ESOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,56470 Kč | 18 258,80 Kč |
| Unit Price without VAT: | 4,56470 Kč |
|---|---|
| Unit Price with VAT: | 5,52329 Kč |


