Zener Diode 3.6 V 500 mW ±2% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.6 V 500 mW ±2% Surface Mount SOD-123F
BZT52B5V1-AQ

BZT52B3V6

DigiKey Part Number
4878-BZT52B3V6CT-ND - Cut Tape (CT)
4878-BZT52B3V6DKR-ND - Digi-Reel®
4878-BZT52B3V6TR-ND
Manufacturer
Manufacturer Product Number
BZT52B3V6
Description
DIODE ZENER 3.6V 500MW SOD123F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±2% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BZT52B3V6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123F
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B3V6Diotec Semiconductor2 9304878-BZT52B3V6CT-ND2,10000 KčParametric Equivalent
In-Stock: 2 930
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,88200 Kč8,82 Kč
250,76440 Kč19,11 Kč
1000,63200 Kč63,20 Kč
2500,57116 Kč142,79 Kč
5000,53376 Kč266,88 Kč
1 0000,50332 Kč503,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Bulk
QuantityUnit PriceExt Price
3 0000,79372 Kč2 381,16 Kč
6 0000,70728 Kč4 243,68 Kč
9 0000,66314 Kč5 968,26 Kč
15 0000,61348 Kč9 202,20 Kč
21 0000,58403 Kč12 264,63 Kč
30 0000,55540 Kč16 662,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč