



5750752-1 | |
|---|---|
DigiKey Part Number | A33506-ND |
Manufacturer | |
Manufacturer Product Number | 5750752-1 |
Description | CONN BACKSHELL 68POS 180DEG SHLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 Position Two Piece Backshell and Cover Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5750752-1 Models |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Series | Primary Material Metal |
Packaging Box | Material Metal Shell, Zinc/Plastic Cover |
Part Status Active | Hardware Assembly Hardware, Strain Relief |
Accessory Type Two Piece Backshell and Cover | Features Mating Screws 2-56 |
Number of Positions 68 | Color Black |
Cable Type Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,31000 Kč | 563,31 Kč |
| 10 | 478,78000 Kč | 4 787,80 Kč |
| 25 | 448,79360 Kč | 11 219,84 Kč |
| 50 | 427,37920 Kč | 21 368,96 Kč |
| 100 | 406,99510 Kč | 40 699,51 Kč |
| 250 | 381,54136 Kč | 95 385,34 Kč |
| 500 | 363,35662 Kč | 181 678,31 Kč |
| Unit Price without VAT: | 563,31000 Kč |
|---|---|
| Unit Price with VAT: | 681,60510 Kč |



