Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSG-01L3H

DigiKey Part Number
SSG01L3H-ND
Manufacturer
Manufacturer Product Number
SSG-01L3H
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
SSG-01L3H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder Lug
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
61gf
Packaging
Bulk
Release Force
6.118gf
Part Status
Active
Operating Position
0.420" (10.7mm)
Circuit
SPDT
Differential Travel
0.031" (0.8mm)
Switch Function
On-Mom
Overtravel
0.040" (1.0mm)
Current Rating (Amps)
100mA (AC/DC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
200,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-25°C ~ 125°C
Actuator Type
Lever, Simulated Roller
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,67000 Kč85,67 Kč
1070,86800 Kč708,68 Kč
2565,73200 Kč1 643,30 Kč
5062,09940 Kč3 104,97 Kč
10058,66630 Kč5 866,63 Kč
25054,41840 Kč13 604,60 Kč
50051,40730 Kč25 703,65 Kč
1 00048,56102 Kč48 561,02 Kč
Manufacturers Standard Package
Unit Price without VAT:85,67000 Kč
Unit Price with VAT:103,66070 Kč