Diode 50 V 1A Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4001GP

DigiKey Part Number
4878-1N4001GP-ND
Manufacturer
Manufacturer Product Number
1N4001GP
Description
DIODE STANDARD 50V 1A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4001GP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Bulk
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
DO-204AC (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4001Diotec Semiconductor57 6744878-1N4001CT-ND2,94000 KčParametric Equivalent
1N4001GP-AQDiotec Semiconductor3 5504878-1N4001GP-AQCT-ND4,62000 KčParametric Equivalent
1N4001DComponents2 7755245-1N4001TR-ND2,47760 KčParametric Equivalent
1N4001GPDComponents4 3955245-1N4001GPCT-ND2,10000 KčParametric Equivalent
In-Stock: 2 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,78500 Kč17,85 Kč
1001,10030 Kč110,03 Kč
5000,79498 Kč397,49 Kč
1 0000,69524 Kč695,24 Kč
2 0000,61094 Kč1 221,88 Kč
5 0000,51920 Kč2 596,00 Kč
10 0000,46231 Kč4 623,10 Kč
50 0000,36238 Kč18 119,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč