
1N4001GP | |
|---|---|
DigiKey Part Number | 5245-1N4001GPTR-ND - Tape & Reel (TR) 5245-1N4001GPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4001GP |
Description | DIODE DO 41 50V 1A |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4001GP Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-204AC (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4001 | Diotec Semiconductor | 58 876 | 4878-1N4001CT-ND | 2,94000 Kč | Parametric Equivalent |
| 1N4001GP-AQ | Diotec Semiconductor | 3 550 | 4878-1N4001GP-AQCT-ND | 4,62000 Kč | Parametric Equivalent |
| 1N4001 | DComponents | 2 775 | 5245-1N4001TR-ND | 2,47760 Kč | Parametric Equivalent |
| 1N4001GP | DComponents | 4 395 | 5245-1N4001GPCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,67200 Kč | 6,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,64854 Kč | 3 242,70 Kč |
| 10 000 | 0,61306 Kč | 6 130,60 Kč |
| 15 000 | 0,59371 Kč | 8 905,65 Kč |
| 25 000 | 0,57089 Kč | 14 272,25 Kč |
| 35 000 | 0,55679 Kč | 19 487,65 Kč |
| 50 000 | 0,54265 Kč | 27 132,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


