Diode 50 V 1A Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4001GP-AQ

DigiKey Part Number
4878-1N4001GP-AQCT-ND - Cut Tape (CT)
4878-1N4001GP-AQTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4001GP-AQ
Description
DIODE STANDARD 50V 1A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4001GP-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1.5 µs
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
50 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-204AC (DO-41)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Operating Temperature - Junction
-50°C ~ 175°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4001Diotec Semiconductor58 7744878-1N4001CT-ND2,94000 KčParametric Equivalent
1N4001GPDiotec Semiconductor2 4004878-1N4001GP-ND2,94000 KčParametric Equivalent
1N4001DComponents2 7755245-1N4001TR-ND2,47760 KčParametric Equivalent
1N4001GPDComponents4 3955245-1N4001GPCT-ND2,10000 KčParametric Equivalent
In-Stock: 3 550
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,77200 Kč27,72 Kč
1001,70920 Kč170,92 Kč
5001,24602 Kč623,01 Kč
1 0001,09610 Kč1 096,10 Kč
2 0000,96927 Kč1 938,54 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,77000 Kč3 850,00 Kč
10 0000,69096 Kč6 909,60 Kč
15 0000,65063 Kč9 759,45 Kč
25 0000,60529 Kč15 132,25 Kč
35 0000,57842 Kč20 244,70 Kč
50 0000,55229 Kč27 614,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč