
1N4001 | |
|---|---|
DigiKey Part Number | 5245-1N4001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4001 |
Description | DIODE STANDARD 50V 1A DO204AC |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,36000 Kč | 59,00 Kč |
| 50 | 2,04520 Kč | 102,26 Kč |
| 75 | 1,88427 Kč | 141,32 Kč |
| 125 | 1,70000 Kč | 212,50 Kč |
| 175 | 1,59103 Kč | 278,43 Kč |
| 250 | 1,48412 Kč | 371,03 Kč |
| 625 | 1,24779 Kč | 779,87 Kč |
| 1 250 | 1,10130 Kč | 1 376,62 Kč |
| 2 500 | 0,97750 Kč | 2 443,75 Kč |
| Unit Price without VAT: | 2,36000 Kč |
|---|---|
| Unit Price with VAT: | 2,85560 Kč |






