Similar
Similar
Similar

ZXMN7A11GTA | |
|---|---|
DigiKey Part Number | ZXMN7A11GTR-ND - Tape & Reel (TR) ZXMN7A11GCT-ND - Cut Tape (CT) ZXMN7A11GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN7A11GTA |
Description | MOSFET N-CH 70V 2.7A SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 70 V 2.7A (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMN7A11GTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 70 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 4.4A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 298 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 17,93200 Kč | 179,32 Kč |
| 100 | 11,82820 Kč | 1 182,82 Kč |
| 500 | 9,20720 Kč | 4 603,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,36350 Kč | 8 363,50 Kč |
| 2 000 | 7,65367 Kč | 15 307,34 Kč |
| 3 000 | 7,29198 Kč | 21 875,94 Kč |
| 5 000 | 6,88550 Kč | 34 427,50 Kč |
| 7 000 | 6,64479 Kč | 46 513,53 Kč |
| 10 000 | 6,41082 Kč | 64 108,20 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |












