ZXMN6A25DN8TA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 9 241
Unit Price: 16,38000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 35,91000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 040
Unit Price: 61,52000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 376
Unit Price: 37,38000 Kč
Datasheet
Mosfet Array 60V 3.8A 1.8W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMN6A25DN8TA

DigiKey Part Number
ZXMN6A25DN8TR-ND - Tape & Reel (TR)
ZXMN6A25DN8CT-ND - Cut Tape (CT)
ZXMN6A25DN8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMN6A25DN8TA
Description
MOSFET 2N-CH 60V 3.8A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 3.8A 1.8W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
3.8A
Rds On (Max) @ Id, Vgs
50mOhm @ 3.6A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
20.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1063pF @ 30V
Power - Max
1.8W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,05000 Kč43,05 Kč
1027,42300 Kč274,23 Kč
10018,47400 Kč1 847,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,64358 Kč7 321,79 Kč
1 00013,41142 Kč13 411,42 Kč
1 50012,78344 Kč19 175,16 Kč
2 50012,07780 Kč30 194,50 Kč
3 50011,65995 Kč40 809,83 Kč
5 00011,25392 Kč56 269,60 Kč
Manufacturers Standard Package
Unit Price without VAT:43,05000 Kč
Unit Price with VAT:52,09050 Kč