HAT2038R-EL-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 1 591
Unit Price: 2,46000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 364
Unit Price: 1,02000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 13 186
Unit Price: 2,34000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 8 203
Unit Price: 1,42000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 288
Unit Price: 2,08000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 504
Unit Price: 2,11000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 568
Unit Price: 1,49000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 040
Unit Price: 2,49000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,74000 Kč
Datasheet
Mosfet Array 60V 5A 3W Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAT2038R-EL-E

DigiKey Part Number
HAT2038R-EL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HAT2038R-EL-E
Description
MOSFET 2N-CH 60V 5A 8SOP
Customer Reference
Detailed Description
Mosfet Array 60V 5A 3W Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
HAT2038R-EL-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
5A
Rds On (Max) @ Id, Vgs
58mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
520pF @ 10V
Power - Max
3W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes