Mosfet Array 60V 5.4A 4W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ9945BEY-T1_GE3

DigiKey Part Number
SQ9945BEY-T1_GE3TR-ND - Tape & Reel (TR)
SQ9945BEY-T1_GE3CT-ND - Cut Tape (CT)
SQ9945BEY-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ9945BEY-T1_GE3
Description
MOSFET 2N-CH 60V 5.4A 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 5.4A 4W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SQ9945BEY-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
5.4A
Rds On (Max) @ Id, Vgs
64mOhm @ 3.4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
470pF @ 25V
Power - Max
4W
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 668
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
1023,32900 Kč233,29 Kč
10015,59310 Kč1 559,31 Kč
50012,27418 Kč6 137,09 Kč
1 00011,20642 Kč11 206,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,05065 Kč25 126,62 Kč
5 0009,33638 Kč46 681,90 Kč
7 5008,97267 Kč67 295,03 Kč
12 5008,56406 Kč107 050,75 Kč
17 5008,37295 Kč146 526,62 Kč
Manufacturers Standard Package
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč