
DMN6066SSD-13 | |
|---|---|
DigiKey Part Number | DMN6066SSD-13TR-ND - Tape & Reel (TR) DMN6066SSD-13CT-ND - Cut Tape (CT) DMN6066SSD-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6066SSD-13 |
Description | MOSFET 2N-CH 60V 3.3A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3.3A 1.8W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 3.3A | |
Rds On (Max) @ Id, Vgs | 66mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.3nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 502pF @ 30V | |
Power - Max | 1.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 15,79000 Kč | 157,90 Kč |
| 100 | 10,36040 Kč | 1 036,04 Kč |
| 500 | 8,02292 Kč | 4 011,46 Kč |
| 1 000 | 7,27014 Kč | 7 270,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,45495 Kč | 16 137,38 Kč |
| 5 000 | 5,95100 Kč | 29 755,00 Kč |
| 7 500 | 5,69424 Kč | 42 706,80 Kč |
| 12 500 | 5,40576 Kč | 67 572,00 Kč |
| 17 500 | 5,23498 Kč | 91 612,15 Kč |
| 25 000 | 5,06903 Kč | 126 725,75 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |




