
FS50R12W2T7B11BOMA1 | |
|---|---|
DigiKey Part Number | 448-FS50R12W2T7B11BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FS50R12W2T7B11BOMA1 |
Description | IGBT MODULE 1200V 50A MODULE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge 1200 V 50 A Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | FS50R12W2T7B11BOMA1 Models |
Category | Current - Collector Cutoff (Max) 7.9 µA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 11.1 nF @ 25 V |
Series | Input Standard |
Packaging Tray | NTC Thermistor No |
Part Status Active | Operating Temperature -40°C ~ 175°C |
IGBT Type Trench Field Stop | Mounting Type Chassis Mount |
Configuration Full Bridge | Package / Case Module |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Supplier Device Package Module |
Current - Collector (Ic) (Max) 50 A | Base Product Number |
Vce(on) (Max) @ Vge, Ic 1.5V @ 15V, 50A (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 078,46000 Kč | 1 078,46 Kč |
| 15 | 773,07667 Kč | 11 596,15 Kč |
| 105 | 651,68390 Kč | 68 426,81 Kč |
| Unit Price without VAT: | 1 078,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 304,93660 Kč |





