
ZXMN6A09DN8TA | |
|---|---|
DigiKey Part Number | ZXMN6A09DN8TR-ND - Tape & Reel (TR) ZXMN6A09DN8CT-ND - Cut Tape (CT) ZXMN6A09DN8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN6A09DN8TA |
Description | MOSFET 2N-CH 60V 4.3A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 4.3A 1.25W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 4.3A | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 8.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24.2nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1407pF @ 40V | |
Power - Max | 1.25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 36,41100 Kč | 364,11 Kč |
| 100 | 24,99810 Kč | 2 499,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,51638 Kč | 9 758,19 Kč |
| 1 000 | 17,99529 Kč | 17 995,29 Kč |
| 1 500 | 17,22018 Kč | 25 830,27 Kč |
| 2 500 | 16,53592 Kč | 41 339,80 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |




