Similar
Similar

ZXMN2B14FHTA | |
|---|---|
DigiKey Part Number | ZXMN2B14FHTR-ND - Tape & Reel (TR) ZXMN2B14FHCT-ND - Cut Tape (CT) ZXMN2B14FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN2B14FHTA |
Description | MOSFET N-CH 20V 3.5A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.5A (Ta) 1W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMN2B14FHTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 3.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 872 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 17,17600 Kč | 171,76 Kč |
| 100 | 11,30320 Kč | 1 130,32 Kč |
| 500 | 8,78388 Kč | 4 391,94 Kč |
| 1 000 | 7,97252 Kč | 7 972,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,94166 Kč | 20 824,98 Kč |
| 6 000 | 6,42273 Kč | 38 536,38 Kč |
| 9 000 | 6,15841 Kč | 55 425,69 Kč |
| 15 000 | 5,86142 Kč | 87 921,30 Kč |
| 21 000 | 5,68562 Kč | 119 398,02 Kč |
| 30 000 | 5,54085 Kč | 166 225,50 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |






