



ZMR500FTA | |
|---|---|
DigiKey Part Number | ZMR500FTR-ND - Tape & Reel (TR) ZMR500FCT-ND - Cut Tape (CT) ZMR500FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMR500FTA |
Description | IC REG LINEAR 5V 50MA SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZMR500FTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,20000 Kč | 122,00 Kč |
| 25 | 10,97760 Kč | 274,44 Kč |
| 100 | 9,62760 Kč | 962,76 Kč |
| 250 | 8,98296 Kč | 2 245,74 Kč |
| 500 | 8,59448 Kč | 4 297,24 Kč |
| 1 000 | 8,27510 Kč | 8 275,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,88020 Kč | 23 640,60 Kč |
| 6 000 | 7,68698 Kč | 46 121,88 Kč |
| 9 000 | 7,59022 Kč | 68 311,98 Kč |
| 15 000 | 7,48302 Kč | 112 245,30 Kč |
| 21 000 | 7,42034 Kč | 155 827,14 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |









