SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHCS500TA

DigiKey Part Number
ZHCS500TR-ND - Tape & Reel (TR)
ZHCS500CT-ND - Cut Tape (CT)
ZHCS500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZHCS500TA
Description
DIODE SCHOTTKY 40V 500MA SOT233
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZHCS500TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
40 µA @ 30 V
Capacitance @ Vr, F
20pF @ 25V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 727
Factory Stock: 864 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,47000 Kč5,47 Kč
105,07300 Kč50,73 Kč
1003,96370 Kč396,37 Kč
5003,55282 Kč1 776,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,57252 Kč7 717,56 Kč
6 0002,52600 Kč15 156,00 Kč
9 0002,42239 Kč21 801,51 Kč
15 0002,31943 Kč34 791,45 Kč
30 0002,23511 Kč67 053,30 Kč
75 0002,21025 Kč165 768,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,47000 Kč
Unit Price with VAT:6,61870 Kč