
RK7002BT116 | |
|---|---|
DigiKey Part Number | RK7002BT116TR-ND - Tape & Reel (TR) RK7002BT116CT-ND - Cut Tape (CT) RK7002BT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK7002BT116 |
Description | MOSFET N-CH 60V 250MA SST3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 250mA (Ta) 200mW (Ta) Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | RK7002BT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 15 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SST3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,22100 Kč | 32,21 Kč |
| 100 | 2,00400 Kč | 200,40 Kč |
| 500 | 1,47014 Kč | 735,07 Kč |
| 1 000 | 1,29731 Kč | 1 297,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07692 Kč | 3 230,76 Kč |
| 6 000 | 0,96563 Kč | 5 793,78 Kč |
| 9 000 | 0,90885 Kč | 8 179,65 Kč |
| 15 000 | 0,84499 Kč | 12 674,85 Kč |
| 21 000 | 0,80714 Kč | 16 949,94 Kč |
| 30 000 | 0,77034 Kč | 23 110,20 Kč |
| 75 000 | 0,68953 Kč | 51 714,75 Kč |
| 150 000 | 0,63960 Kč | 95 940,00 Kč |
| 300 000 | 0,60519 Kč | 181 557,00 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |







