
NTGS3443T1G | |
|---|---|
DigiKey Part Number | NTGS3443T1GOSTR-ND - Tape & Reel (TR) NTGS3443T1GOSCT-ND - Cut Tape (CT) NTGS3443T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTGS3443T1G |
Description | MOSFET P-CH 20V 2.2A 6TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.2A (Ta) 500mW (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NTGS3443T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 4.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 565 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,33100 Kč | 103,31 Kč |
| 100 | 6,67740 Kč | 667,74 Kč |
| 500 | 5,09832 Kč | 2 549,16 Kč |
| 1 000 | 4,58890 Kč | 4 588,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,94146 Kč | 11 824,38 Kč |
| 6 000 | 3,61533 Kč | 21 691,98 Kč |
| 9 000 | 3,44918 Kč | 31 042,62 Kč |
| 15 000 | 3,26243 Kč | 48 936,45 Kč |
| 21 000 | 3,15185 Kč | 66 188,85 Kč |
| 30 000 | 3,04733 Kč | 91 419,90 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |


