
LSK170B SOT-23 3L ROHS | |
|---|---|
DigiKey Part Number | 4004-LSK170BSOT-233LROHSTR-ND - Tape & Reel (TR) 4004-LSK170BSOT-233LROHSCT-ND - Cut Tape (CT) 4004-LSK170BSOT-233LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSK170B SOT-23 3L ROHS |
Description | JFET N-CH 40V 10MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 10 mA 400 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current Drain (Id) - Max 10 mA |
Manufacturer Linear Integrated Systems, Inc. | Voltage - Cutoff (VGS off) @ Id 200 mV @ 1 nA |
Series | Input Capacitance (Ciss) (Max) @ Vds 20pF @ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 400 mW |
Part Status Active | Operating Temperature -55°C ~ 135°C (TJ) |
FET Type N-Channel | Mounting Type Surface Mount |
Voltage - Breakdown (V(BR)GSS) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package SOT-23-3 |
Current - Drain (Idss) @ Vds (Vgs=0) 6 mA @ 10 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,65000 Kč | 156,65 Kč |
| 10 | 106,12400 Kč | 1 061,24 Kč |
| 100 | 80,31740 Kč | 8 031,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 65,61875 Kč | 196 856,25 Kč |
| Unit Price without VAT: | 156,65000 Kč |
|---|---|
| Unit Price with VAT: | 189,54650 Kč |




