JFET N-Channel 40 V 10 mA 400 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSK170B TO-92 3L ROHS

DigiKey Part Number
4004-LSK170BTO-923LROHS-ND
Manufacturer
Manufacturer Product Number
LSK170B TO-92 3L ROHS
Description
JFET N-CH 40V 10MA TO92
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET N-Channel 40 V 10 mA 400 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Drain (Id) - Max
10 mA
Manufacturer
Linear Integrated Systems, Inc.
Voltage - Cutoff (VGS off) @ Id
200 mV @ 1 nA
Series
Input Capacitance (Ciss) (Max) @ Vds
20pF @ 15V
Packaging
Bulk
Power - Max
400 mW
Part Status
Active
Operating Temperature
-55°C ~ 135°C (TJ)
FET Type
N-Channel
Mounting Type
Through Hole
Voltage - Breakdown (V(BR)GSS)
40 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
TO-92
Current - Drain (Idss) @ Vds (Vgs=0)
6 mA @ 10 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 465
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1149,51000 Kč149,51 Kč
10101,04200 Kč1 010,42 Kč
10073,58960 Kč7 358,96 Kč
50061,89706 Kč30 948,53 Kč
1 00061,68163 Kč61 681,63 Kč
Manufacturers Standard Package
Unit Price without VAT:149,51000 Kč
Unit Price with VAT:180,90710 Kč