JFET 2 N-Channel (Dual) 40 V 10 mA 400 mW Through Hole TO-71
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSK389A TO-71 6L ROHS

DigiKey Part Number
4004-LSK389ATO-716LROHS-ND
Manufacturer
Manufacturer Product Number
LSK389A TO-71 6L ROHS
Description
JFET 2N-CH 40V 10MA TO71
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET 2 N-Channel (Dual) 40 V 10 mA 400 mW Through Hole TO-71
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Drain (Id) - Max
10 mA
Manufacturer
Linear Integrated Systems, Inc.
Voltage - Cutoff (VGS off) @ Id
300 mV @ 1 µA
Series
Input Capacitance (Ciss) (Max) @ Vds
25pF @ 10V
Packaging
Bulk
Power - Max
400 mW
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
2 N-Channel (Dual)
Mounting Type
Through Hole
Voltage - Breakdown (V(BR)GSS)
40 V
Package / Case
TO-71-6 Metal Can
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
TO-71
Current - Drain (Idss) @ Vds (Vgs=0)
2.6 mA @ 10 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 629
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1348,15000 Kč348,15 Kč
10245,57200 Kč2 455,72 Kč
100187,76620 Kč18 776,62 Kč
500170,87122 Kč85 435,61 Kč
Manufacturers Standard Package
Unit Price without VAT:348,15000 Kč
Unit Price with VAT:421,26150 Kč