
LSK389A SOIC 8L ROHS | |
|---|---|
DigiKey Part Number | 4004-LSK389ASOIC8LROHSTR-ND - Tape & Reel (TR) 4004-LSK389ASOIC8LROHSCT-ND - Cut Tape (CT) 4004-LSK389ASOIC8LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSK389A SOIC 8L ROHS |
Description | JFET 2N-CH 40V 10MA 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 40 V 10 mA 400 mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Current Drain (Id) - Max 10 mA |
Manufacturer Linear Integrated Systems, Inc. | Voltage - Cutoff (VGS off) @ Id 300 mV @ 1 µA |
Series | Input Capacitance (Ciss) (Max) @ Vds 25pF @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 400 mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type 2 N-Channel (Dual) | Mounting Type Surface Mount |
Voltage - Breakdown (V(BR)GSS) 40 V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-SOIC |
Current - Drain (Idss) @ Vds (Vgs=0) 2.6 mA @ 10 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,73000 Kč | 263,73 Kč |
| 10 | 183,12400 Kč | 1 831,24 Kč |
| 100 | 145,85630 Kč | 14 585,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 119,16365 Kč | 297 909,12 Kč |
| Unit Price without VAT: | 263,73000 Kč |
|---|---|
| Unit Price with VAT: | 319,11330 Kč |







