JFET 2 N-Channel (Dual) 40 V 400 mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSK389ASOIC8LTB ROHS

DigiKey Part Number
4004-LSK389ASOIC8LTBROHS-ND
Manufacturer
Manufacturer Product Number
LSK389ASOIC8LTB ROHS
Description
JFET 2N-CH 40V 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET 2 N-Channel (Dual) 40 V 400 mW Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Cutoff (VGS off) @ Id
300 mV @ 100 nA
Manufacturer
Linear Integrated Systems, Inc.
Input Capacitance (Ciss) (Max) @ Vds
25pF @ 10V
Series
Power - Max
400 mW
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
FET Type
2 N-Channel (Dual)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown (V(BR)GSS)
40 V
Supplier Device Package
8-SOIC
Current - Drain (Idss) @ Vds (Vgs=0)
2.6 mA @ 10 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1263,73000 Kč263,73 Kč
95138,37463 Kč13 145,59 Kč
190128,95426 Kč24 501,31 Kč
570119,16365 Kč67 923,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:263,73000 Kč
Unit Price with VAT:319,11330 Kč