
LSK170A TO-92 3L ROHS | |
|---|---|
DigiKey Part Number | 4004-LSK170ATO-923LROHS-ND |
Manufacturer | |
Manufacturer Product Number | LSK170A TO-92 3L ROHS |
Description | JFET N-CH 40V 10MA TO92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 10 mA 400 mW Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current Drain (Id) - Max 10 mA |
Manufacturer Linear Integrated Systems, Inc. | Voltage - Cutoff (VGS off) @ Id 200 mV @ 1 nA |
Series | Input Capacitance (Ciss) (Max) @ Vds 20pF @ 15V |
Packaging Bulk | Power - Max 400 mW |
Part Status Active | Operating Temperature -55°C ~ 135°C (TJ) |
FET Type N-Channel | Mounting Type Through Hole |
Voltage - Breakdown (V(BR)GSS) 40 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-92 |
Current - Drain (Idss) @ Vds (Vgs=0) 2.6 mA @ 10 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,50000 Kč | 236,50 Kč |
| 10 | 163,90300 Kč | 1 639,03 Kč |
| 100 | 122,90980 Kč | 12 290,98 Kč |
| 500 | 113,14108 Kč | 56 570,54 Kč |
| Unit Price without VAT: | 236,50000 Kč |
|---|---|
| Unit Price with VAT: | 286,16500 Kč |






