
ZVP3310A | |
|---|---|
DigiKey Part Number | ZVP3310A-ND |
Manufacturer | |
Manufacturer Product Number | ZVP3310A |
Description | MOSFET P-CH 100V 140MA TO92-3 |
Customer Reference | |
Detailed Description | P-Channel 100 V 140mA (Ta) 625mW (Ta) Through Hole TO-92 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 625mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-92 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 20Ohm @ 150mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,11000 Kč | 27,11 Kč |
| 10 | 17,06000 Kč | 170,60 Kč |
| 100 | 11,23900 Kč | 1 123,90 Kč |
| 500 | 8,73428 Kč | 4 367,14 Kč |
| 1 000 | 7,92759 Kč | 7 927,59 Kč |
| 4 000 | 6,67778 Kč | 26 711,12 Kč |
| 8 000 | 6,19771 Kč | 49 581,68 Kč |
| 12 000 | 5,95324 Kč | 71 438,88 Kč |
| Unit Price without VAT: | 27,11000 Kč |
|---|---|
| Unit Price with VAT: | 32,80310 Kč |






